Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLAIRD
Manufacturer Part NoCMX1211W182B-10
Order Code2451895
Product RangeCMX1211 Series
Technical Datasheet
203 In Stock
Need more?
203 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) | 
|---|---|
| 1+ | CNY53.440 (CNY60.3872) | 
| 10+ | CNY43.920 (CNY49.6296) | 
| 50+ | CNY38.360 (CNY43.3468) | 
| 100+ | CNY36.170 (CNY40.8721) | 
| 200+ | CNY35.950 (CNY40.6235) | 
| 420+ | CNY35.730 (CNY40.3749) | 
Price for:Each
Minimum: 1
Multiple: 1
CNY53.44 (CNY60.39 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAIRD
Manufacturer Part NoCMX1211W182B-10
Order Code2451895
Product RangeCMX1211 Series
Technical Datasheet
DC Current Rating9A
Inductance1.8mH
Product RangeCMX1211 Series
Impedance-
Inductor Case / Package-
Product Length31.5mm
Product Width19mm
Product Height28mm
Qualification-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
DC Current Rating
9A
Product Range
CMX1211 Series
Inductor Case / Package
-
Product Width
19mm
Qualification
-
Inductance
1.8mH
Impedance
-
Product Length
31.5mm
Product Height
28mm
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01977