Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLAIRD
Manufacturer Part NoCMX1211Z601B-10
Order Code2451892
Product RangeCMX1211 Series
Technical Datasheet
397 In Stock
Need more?
397 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY58.860 (CNY66.5118) |
10+ | CNY48.540 (CNY54.8502) |
50+ | CNY43.630 (CNY49.3019) |
100+ | CNY41.510 (CNY46.9063) |
200+ | CNY38.840 (CNY43.8892) |
420+ | CNY36.170 (CNY40.8721) |
Price for:Each
Minimum: 1
Multiple: 1
CNY58.86 (CNY66.51 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLAIRD
Manufacturer Part NoCMX1211Z601B-10
Order Code2451892
Product RangeCMX1211 Series
Technical Datasheet
DC Current Rating20A
Inductance620µH
Product RangeCMX1211 Series
Impedance-
Inductor Case / Package-
Product Length-
Product Width-
Product Height-
Qualification-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
DC Current Rating
20A
Product Range
CMX1211 Series
Inductor Case / Package
-
Product Width
-
Qualification
-
Inductance
620µH
Impedance
-
Product Length
-
Product Height
-
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02394