Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLAIRD
Manufacturer Part NoCPI0805F2R2R-10
Order Code2451971
Product RangeCPI Series
Technical Datasheet
1,785 In Stock
Need more?
1785 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY3.740 (CNY4.2262) |
| 250+ | CNY2.850 (CNY3.2205) |
| 1000+ | CNY2.370 (CNY2.6781) |
| 5000+ | CNY1.930 (CNY2.1809) |
| 10000+ | CNY1.880 (CNY2.1244) |
| 20000+ | CNY1.850 (CNY2.0905) |
| 100000+ | CNY1.780 (CNY2.0114) |
| 200000+ | CNY1.780 (CNY2.0114) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
CNY37.40 (CNY42.26 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLAIRD
Manufacturer Part NoCPI0805F2R2R-10
Order Code2451971
Product RangeCPI Series
Technical Datasheet
Inductance2.2µH
DC Resistance Max0.3125ohm
Self Resonant Frequency-
DC Current Rating600mA
Inductor Case / Package-
Product RangeCPI Series
Inductance Tolerance± 20%
Inductor ConstructionUnshielded
Core Material-
Product Length2mm
Product Width1.25mm
Product Height0.9mm
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Inductance
2.2µH
Self Resonant Frequency
-
Inductor Case / Package
-
Inductance Tolerance
± 20%
Core Material
-
Product Width
1.25mm
SVHC
No SVHC (07-Nov-2024)
DC Resistance Max
0.3125ohm
DC Current Rating
600mA
Product Range
CPI Series
Inductor Construction
Unshielded
Product Length
2mm
Product Height
0.9mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000012