Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 1 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY149.630 (CNY169.0819) |
| 2+ | CNY140.760 (CNY159.0588) |
| 3+ | CNY131.880 (CNY149.0244) |
| 5+ | CNY123.000 (CNY138.990) |
| 10+ | CNY114.120 (CNY128.9556) |
| 20+ | CNY111.840 (CNY126.3792) |
Price for:Each
Minimum: 1
Multiple: 1
CNY149.63 (CNY169.08 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAIRD
Manufacturer Part No0097063602
Order Code3678524
Product RangeClip-On 97
Shielding TypeEMI Shielding
Gasket MaterialBeryllium Copper
Product Length420.22mm
Product Width9mm
Product Depth4.49mm
Product RangeClip-On 97
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Shielding Type
EMI Shielding
Product Length
420.22mm
Product Depth
4.49mm
SVHC
No SVHC (07-Nov-2024)
Gasket Material
Beryllium Copper
Product Width
9mm
Product Range
Clip-On 97
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:73269098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0038