Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLAIRD
Manufacturer Part No21100108
Order Code3605746
Product RangeSoftZorb MCS
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3,178.900 (CNY3,592.157) |
| 5+ | CNY2,802.600 (CNY3,166.938) |
| 10+ | CNY2,410.610 (CNY2,723.9893) |
Price for:Each
Minimum: 1
Multiple: 1
CNY3,178.90 (CNY3,592.16 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAIRD
Manufacturer Part No21100108
Order Code3605746
Product RangeSoftZorb MCS
Technical Datasheet
Shielding TypeAbsorber
Gasket Material-
Product Length305mm
Product Width305mm
Product Depth2mm
Product RangeSoftZorb MCS
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Shielding Type
Absorber
Product Length
305mm
Product Depth
2mm
SVHC
No SVHC (07-Nov-2024)
Gasket Material
-
Product Width
305mm
Product Range
SoftZorb MCS
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39219090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01