Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLAIRD
Manufacturer Part No28B0339-000
Order Code3605016
Your Part Number
Technical Datasheet
4,026 In Stock
Need more?
4026 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY3.060 (CNY3.4578) |
| 50+ | CNY1.670 (CNY1.8871) |
| 250+ | CNY1.270 (CNY1.4351) |
| 500+ | CNY1.120 (CNY1.2656) |
| 1000+ | CNY1.030 (CNY1.1639) |
| 1945+ | CNY0.938 (CNY1.0599) |
Price for:Each
Minimum: 5
Multiple: 5
CNY15.30 (CNY17.29 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Outer Diameter
8.6mm
Inner Diameter
3.8mm
Frequency Max
500MHz
SVHC
No SVHC (07-Nov-2024)
Product Length
10mm
Frequency Min
30MHz
Impedance
143ohm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85049011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005