Print Page
Image is for illustrative purposes only. Please refer to product description.
43,575 In Stock
Need more?
43575 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3.890 (CNY4.3957) |
| 50+ | CNY1.930 (CNY2.1809) |
| 100+ | CNY1.620 (CNY1.8306) |
| 250+ | CNY1.440 (CNY1.6272) |
| 500+ | CNY1.390 (CNY1.5707) |
| 1020+ | CNY1.340 (CNY1.5142) |
Price for:Each
Minimum: 1
Multiple: 1
CNY3.89 (CNY4.40 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Technical Specifications
Outer Diameter
11.7mm
Inner Diameter
7.7mm
Frequency Max
500MHz
SVHC
No SVHC (07-Nov-2024)
Product Length
15mm
Frequency Min
30MHz
Impedance
116ohm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85049011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005