Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLAIRD
Manufacturer Part No28B0629-000
Order Code3605019
Product Range28B Series
Your Part Number
Technical Datasheet
2,507 In Stock
Need more?
2507 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6.030 (CNY6.8139) |
| 10+ | CNY4.750 (CNY5.3675) |
| 50+ | CNY4.040 (CNY4.5652) |
| 200+ | CNY3.780 (CNY4.2714) |
| 400+ | CNY3.580 (CNY4.0454) |
| 726+ | CNY3.180 (CNY3.5934) |
Price for:Each
Minimum: 1
Multiple: 1
CNY6.03 (CNY6.81 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAIRD
Manufacturer Part No28B0629-000
Order Code3605019
Product Range28B Series
Technical Datasheet
Outer Diameter16mm
Product Length16mm
Inner Diameter10mm
Frequency Min30MHz
Frequency Max500MHz
Impedance129ohm
Product Range28B Series
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Outer Diameter
16mm
Inner Diameter
10mm
Frequency Max
500MHz
Product Range
28B Series
Product Length
16mm
Frequency Min
30MHz
Impedance
129ohm
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85049011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001361