Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLAIRD
Manufacturer Part No301085002
Order Code3605730
Product RangeEccosorb LS
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY778.140 (CNY879.2982) |
| 2+ | CNY692.040 (CNY782.0052) |
| 3+ | CNY653.410 (CNY738.3533) |
| 5+ | CNY650.780 (CNY735.3814) |
| 10+ | CNY648.150 (CNY732.4095) |
| 20+ | CNY645.510 (CNY729.4263) |
Price for:Each
Minimum: 1
Multiple: 1
CNY778.14 (CNY879.30 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAIRD
Manufacturer Part No301085002
Order Code3605730
Product RangeEccosorb LS
Technical Datasheet
Shielding TypeAbsorber
Gasket MaterialPolyurethane Foam
Product Length610mm
Product Width610mm
Product Depth6.4mm
Attenuation46dB
Product RangeEccosorb LS
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Shielding Type
Absorber
Product Length
610mm
Product Depth
6.4mm
Product Range
Eccosorb LS
Gasket Material
Polyurethane Foam
Product Width
610mm
Attenuation
46dB
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Belgium
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Belgium
Country in which last significant manufacturing process was carried out
Tariff No:39211390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01