Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLAIRD
Manufacturer Part No303400602
Order Code3605736
Product RangeEccosorb BSR/MFS
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,474.620 (CNY2,796.3206) |
| 5+ | CNY2,178.210 (CNY2,461.3773) |
| 10+ | CNY1,987.060 (CNY2,245.3778) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2,474.62 (CNY2,796.32 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAIRD
Manufacturer Part No303400602
Order Code3605736
Product RangeEccosorb BSR/MFS
Technical Datasheet
Shielding TypeAbsorber
Gasket MaterialSilicone
Product Length305mm
Product Width305mm
Product Depth0.5mm
Product RangeEccosorb BSR/MFS
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Shielding Type
Absorber
Product Length
305mm
Product Depth
0.5mm
SVHC
No SVHC (07-Nov-2024)
Gasket Material
Silicone
Product Width
305mm
Product Range
Eccosorb BSR/MFS
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Belgium
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Belgium
Country in which last significant manufacturing process was carried out
Tariff No:39211390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01