Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLAIRD
Manufacturer Part No303400604
Order Code3605737
Product RangeEccosorb BSR/MFS
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3,204.620 (CNY3,621.2206) |
| 5+ | CNY2,820.770 (CNY3,187.4701) |
| 10+ | CNY2,573.230 (CNY2,907.7499) |
Price for:Each
Minimum: 1
Multiple: 1
CNY3,204.62 (CNY3,621.22 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAIRD
Manufacturer Part No303400604
Order Code3605737
Product RangeEccosorb BSR/MFS
Technical Datasheet
Shielding TypeAbsorber
Gasket MaterialSilicone
Product Length305mm
Product Width305mm
Product Depth1mm
Product RangeEccosorb BSR/MFS
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Shielding Type
Absorber
Product Length
305mm
Product Depth
1mm
SVHC
No SVHC (07-Nov-2024)
Gasket Material
Silicone
Product Width
305mm
Product Range
Eccosorb BSR/MFS
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:39219090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01