Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLAIRD
Manufacturer Part No35F0121-1SR-10
Order Code3605030
Product Range35F Series
Technical Datasheet
3,490 In Stock
Need more?
3490 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
10+ | CNY3.660 (CNY4.1358) |
100+ | CNY2.490 (CNY2.8137) |
500+ | CNY1.890 (CNY2.1357) |
1000+ | CNY1.780 (CNY2.0114) |
2500+ | CNY1.770 (CNY2.0001) |
5000+ | CNY1.740 (CNY1.9662) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
CNY36.60 (CNY41.36 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLAIRD
Manufacturer Part No35F0121-1SR-10
Order Code3605030
Product Range35F Series
Technical Datasheet
Ferrite Bead Case / Package3312 [8530 Metric]
Impedance82ohm
DC Current Rating10A
Product Range35F Series
DC Resistance Max1000µohm
Impedance Tolerance-
Product Length8.5mm
Product Width3.05mm
Product Height2.28mm
Ferrite MountingSMD
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Ferrite Bead Case / Package
3312 [8530 Metric]
DC Current Rating
10A
DC Resistance Max
1000µohm
Product Length
8.5mm
Product Height
2.28mm
Operating Temperature Min
-40°C
Qualification
-
Impedance
82ohm
Product Range
35F Series
Impedance Tolerance
-
Product Width
3.05mm
Ferrite Mounting
SMD
Operating Temperature Max
125°C
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005