Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY124.780 (CNY141.0014) |
| 3+ | CNY110.980 (CNY125.4074) |
| 5+ | CNY104.780 (CNY118.4014) |
| 10+ | CNY104.360 (CNY117.9268) |
| 20+ | CNY103.940 (CNY117.4522) |
| 50+ | CNY103.520 (CNY116.9776) |
Product Information
Product Overview
The 51K series Fabric-over-foam (FOF) EMI Gasket is composed of electrically conductive fabric wrapped around a soft urethane foam core. It is supplied with either a conductive or non-conductive pressure sensitive adhesive (PSA) and can be equipped with an extended release liner (ERL) on the adhesive. The 51K is UL94V-0 rated product that can be created with cross-section profiles such as rectangle, D, C, P, T, knife, bell shapes and others. The 51H EMI gasket can be further customized to an application by die-cutting, hole punching and notching. Abrasion resistant metalized fabrics show virtually no degradation in electrical performance after 1000000 cycles.
- Low surface resistivity of <lt/> 0.07Ω/sq. provides excellent conductivity
- Shielding effectiveness of <gt/>100dB across a wide spectrum of frequencies
- Extremely low compression forces allow for use of lighter materials
- Fabric is highly conductive to provide good EMI shielding and grounding
- Coating prevents fabric fraying and fingerprinting
- Profile gaskets can be cut to specified lengths
Applications
Consumer Electronics, Medical, Communications & Networking, Computers & Computer Peripherals
Technical Specifications
EMI Shielding
1mm
6mm
113dB
Fabric over Foam
6mm
51K
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate