Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY107.570 (CNY121.5541) |
| 3+ | CNY95.670 (CNY108.1071) |
| 5+ | CNY90.330 (CNY102.0729) |
| 10+ | CNY89.970 (CNY101.6661) |
| 20+ | CNY89.600 (CNY101.248) |
| 50+ | CNY89.230 (CNY100.8299) |
Product Information
Product Overview
The 51H series Fabric-over-foam (FOF) EMI Gasket is composed of electrically conductive fabric wrapped around a soft urethane foam core. It is supplied with either a conductive or non-conductive pressure sensitive adhesive (PSA) and can be equipped with an extended release liner (ERL) on the adhesive. The 51H is a halogen-free, UL94V-0 rated product that can be created with cross-section profiles such as rectangle, D, C, P, T, knife, bell shapes and others. The 51H EMI gasket can be further customized to an application by die-cutting, hole punching and notching. Abrasion resistant metalized fabrics show virtually no degradation in electrical performance after 1000000 cycles.
- Low surface resistivity of <lt/> 0.07Ω/sq. provides excellent conductivity
- Shielding effectiveness of <gt/>100dB across a wide spectrum of frequencies
- Extremely low compression forces allow for use of lighter materials
- Fabric is highly conductive to provide good EMI shielding and grounding
- Coating prevents fabric fraying and fingerprinting
- Profile gaskets can be cut to specified lengths
Applications
Consumer Electronics, Medical, Communications & Networking, Computers & Computer Peripherals
Technical Specifications
EMI Shielding
1mm
10mm
110dB
Fabric over Foam
10mm
51H
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate