Print Page
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | CNY278.740 (CNY314.9762) |
2+ | CNY238.690 (CNY269.7197) |
3+ | CNY209.050 (CNY236.2265) |
5+ | CNY204.870 (CNY231.5031) |
10+ | CNY200.690 (CNY226.7797) |
20+ | CNY196.510 (CNY222.0563) |
Price for:1 Metre
Minimum: 1
Multiple: 1
CNY278.74 (CNY314.98 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Technical Specifications
Shielding Type
EMI Shielding
Gasket Material
Silicone
Width
3.1mm
Attenuation
-
Product Range
8865
Length
3.4mm
Depth
-
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:40169997
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02139