Print Page
40 In Stock
Need more?
40 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY403.800 (CNY456.294) |
| 5+ | CNY380.580 (CNY430.0554) |
| 10+ | CNY357.360 (CNY403.8168) |
| 20+ | CNY350.220 (CNY395.7486) |
Price for:Each
Minimum: 1
Multiple: 1
CNY403.80 (CNY456.29 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAIRD
Manufacturer Part NoA10092-01
Order Code3677513
Product RangeTpli 200
Technical Datasheet
Thickness0.254mm
Conductive MaterialBoron Nitride Filled Silicone Sheet
Thermal Conductivity6W/m.K
Thermal Impedance-
Volume Resistivity-
External Length-
External Width-
Product RangeTpli 200
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Thickness
0.254mm
Thermal Conductivity
6W/m.K
Volume Resistivity
-
External Width
-
SVHC
No SVHC (07-Nov-2024)
Conductive Material
Boron Nitride Filled Silicone Sheet
Thermal Impedance
-
External Length
-
Product Range
Tpli 200
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85479000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.024