Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLAIRD
Manufacturer Part NoA17916-16
Order Code3677531
Product RangeTflex B200
Technical Datasheet
39 In Stock
Need more?
39 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY230.160 (CNY260.0808) |
| 5+ | CNY216.910 (CNY245.1083) |
| 10+ | CNY203.660 (CNY230.1358) |
| 20+ | CNY195.310 (CNY220.7003) |
| 50+ | CNY186.950 (CNY211.2535) |
Price for:Each
Minimum: 1
Multiple: 1
CNY230.16 (CNY260.08 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAIRD
Manufacturer Part NoA17916-16
Order Code3677531
Product RangeTflex B200
Technical Datasheet
Thickness4.064mm
Conductive MaterialCeramic Filled Silicone Sheet
Thermal Conductivity2W/m.K
Thermal Impedance-
Volume Resistivity-
External Length228.6mm
External Width228.6mm
Product RangeTflex B200
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Thickness
4.064mm
Thermal Conductivity
2W/m.K
Volume Resistivity
-
External Width
228.6mm
SVHC
No SVHC (07-Nov-2024)
Conductive Material
Ceramic Filled Silicone Sheet
Thermal Impedance
-
External Length
228.6mm
Product Range
Tflex B200
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39209928
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.35042