Print Page
FG9023
Whip Antenna, 902MHz to 928MHz, 2 VSWR, 5.15dBi Gain, Vertical Polarisation, N Connector
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLAIRD EXTERNAL ANTENNAS
Manufacturer Part NoFG9023
Order Code3014027
Product RangeFG
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | CNY1,413.130 (CNY1,596.8369) |
5+ | CNY1,246.310 (CNY1,408.3303) |
10+ | CNY1,076.990 (CNY1,216.9987) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,413.13 (CNY1,596.84 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLAIRD EXTERNAL ANTENNAS
Manufacturer Part NoFG9023
Order Code3014027
Product RangeFG
Technical Datasheet
Antenna TypeWhip
Frequency Min902MHz
Frequency Max928MHz
Antenna MountingN Connector
Gain5.15dBi
VSWR2
Input Power200W
Input Impedance50ohm
Antenna PolarisationVertical
Product RangeFG
SVHCTo Be Advised
Technical Specifications
Antenna Type
Whip
Frequency Max
928MHz
Gain
5.15dBi
Input Power
200W
Antenna Polarisation
Vertical
SVHC
To Be Advised
Frequency Min
902MHz
Antenna Mounting
N Connector
VSWR
2
Input Impedance
50ohm
Product Range
FG
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85291095
US ECCN:5A991.g
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.39