Print Page
14,710 In Stock
Need more?
14710 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY1.130 (CNY1.2769) |
| 250+ | CNY0.625 (CNY0.7062) |
| 1000+ | CNY0.580 (CNY0.6554) |
| 5000+ | CNY0.540 (CNY0.6102) |
| 10000+ | CNY0.500 (CNY0.565) |
| 20000+ | CNY0.461 (CNY0.5209) |
| 100000+ | CNY0.436 (CNY0.4927) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
CNY11.30 (CNY12.77 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLAIRD
Manufacturer Part NoHI0603T260R-10
Order Code3605001
Product RangeHI Series
Technical Datasheet
Ferrite Bead Case / Package0603 [1608 Metric]
Impedance26ohm
DC Current Rating6A
Product RangeHI Series
DC Resistance Max7000µohm
Impedance Tolerance± 25%
Product Length1.6mm
Product Width0.8mm
Product Height0.8mm
Ferrite MountingSMD
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Ferrite Bead Case / Package
0603 [1608 Metric]
DC Current Rating
6A
DC Resistance Max
7000µohm
Product Length
1.6mm
Product Height
0.8mm
Operating Temperature Min
-40°C
Qualification
-
Impedance
26ohm
Product Range
HI Series
Impedance Tolerance
± 25%
Product Width
0.8mm
Ferrite Mounting
SMD
Operating Temperature Max
125°C
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85049011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005