Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY29.360 (CNY33.1768) |
| 10+ | CNY20.130 (CNY22.7469) |
| 50+ | CNY15.010 (CNY16.9613) |
| 100+ | CNY13.250 (CNY14.9725) |
| 200+ | CNY12.990 (CNY14.6787) |
| 400+ | CNY12.720 (CNY14.3736) |
Price for:Each
Minimum: 1
Multiple: 1
CNY29.36 (CNY33.18 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Technical Specifications
Outer Diameter
17.4mm
Inner Diameter
9.5mm
Frequency Max
30MHz
SVHC
No SVHC (07-Nov-2024)
Product Length
28.58mm
Frequency Min
-
Impedance
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85049011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005