Print Page
4,586 In Stock
Need more?
4586 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.872 (CNY0.9854) |
| 250+ | CNY0.704 (CNY0.7955) |
| 1000+ | CNY0.550 (CNY0.6215) |
| 5000+ | CNY0.530 (CNY0.5989) |
| 15000+ | CNY0.509 (CNY0.5752) |
| 30000+ | CNY0.488 (CNY0.5514) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
CNY8.72 (CNY9.85 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAIRD
Manufacturer Part NoMI0402K121R-10
Order Code3605011
Product RangeMI Series
Technical Datasheet
Ferrite Bead Case / Package0402 [1005 Metric]
Impedance120ohm
DC Current Rating1.5A
Product RangeMI Series
DC Resistance Max0.095ohm
Impedance Tolerance-
Product Length1.01mm
Product Width0.5mm
Product Height0.5mm
Ferrite MountingSMD
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Ferrite Bead Case / Package
0402 [1005 Metric]
DC Current Rating
1.5A
DC Resistance Max
0.095ohm
Product Length
1.01mm
Product Height
0.5mm
Operating Temperature Min
-40°C
Qualification
-
Impedance
120ohm
Product Range
MI Series
Impedance Tolerance
-
Product Width
0.5mm
Ferrite Mounting
SMD
Operating Temperature Max
125°C
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85049011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005