Print Page
18,770 In Stock
Need more?
18770 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
10+ | CNY0.895 (CNY1.0114) |
250+ | CNY0.670 (CNY0.7571) |
1000+ | CNY0.575 (CNY0.6498) |
5000+ | CNY0.520 (CNY0.5876) |
10000+ | CNY0.484 (CNY0.5469) |
20000+ | CNY0.468 (CNY0.5288) |
100000+ | CNY0.464 (CNY0.5243) |
200000+ | CNY0.460 (CNY0.5198) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
CNY8.95 (CNY10.11 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLAIRD
Manufacturer Part NoMI0603K471R-10
Order Code3605007
Product RangeMI Series
Technical Datasheet
Ferrite Bead Case / Package0603 [1608 Metric]
Impedance470ohm
DC Current Rating1.5A
Product RangeMI Series
DC Resistance Max0.15ohm
Impedance Tolerance-
Product Length1.6mm
Product Width0.8mm
Product Height0.8mm
Ferrite MountingSMD
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Ferrite Bead Case / Package
0603 [1608 Metric]
DC Current Rating
1.5A
DC Resistance Max
0.15ohm
Product Length
1.6mm
Product Height
0.8mm
Operating Temperature Min
-40°C
Qualification
-
Impedance
470ohm
Product Range
MI Series
Impedance Tolerance
-
Product Width
0.8mm
Ferrite Mounting
SMD
Operating Temperature Max
125°C
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85049011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005