Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerLAIRD
Manufacturer Part NoMSLL12060-200
Order Code2452005
Technical Datasheet
Product Range-
Shielding TypeEMI Shielding
Gasket MaterialFlexible Sintered Ferrite
Length60mm
Width120mm
Depth0.2mm
Attenuation-
SVHCNo SVHC (19-Jan-2021)
Product Overview
Laird MSLL series flexible ferrite sheets offer an innovative approach to improve shielding performance, reliability and reading distance for RFID or NFC devices operating at 13.56MHz.
- Flexible ferrite sheets for 13.56MHz NFC, RFID application & wireless charging application
- Made by thin, high permeability sintered ferrite with PET film and adhesive tape
- Standard ferrite layer thickness 0.05mm, 0.1mm and 0.2mm
- Custom size or thickness available upon request
- Operating temperature -40°C to 85°C
Applications
Consumer Electronics, Automotive, Security, Wireless, Portable Devices, Industrial
Technical Specifications
Product Range
-
Gasket Material
Flexible Sintered Ferrite
Width
120mm
Attenuation
-
Shielding Type
EMI Shielding
Length
60mm
Depth
0.2mm
SVHC
No SVHC (19-Jan-2021)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:73144200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001