Print Page
OF84005-FNF
Whip Antenna, 840MHz to 870MHz, 1.3 VSWR, 5.3dBi Gain, Vertical Polarisation, N Connector
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLAIRD EXTERNAL ANTENNAS
Manufacturer Part NoOF84005-FNF
Order Code3014045
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 33 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | CNY1,449.790 (CNY1,638.2627) |
5+ | CNY1,268.570 (CNY1,433.4841) |
10+ | CNY1,067.600 (CNY1,206.388) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,449.79 (CNY1,638.26 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLAIRD EXTERNAL ANTENNAS
Manufacturer Part NoOF84005-FNF
Order Code3014045
Technical Datasheet
Antenna TypeWhip
Frequency Min840MHz
Frequency Max870MHz
Antenna MountingN Connector
Gain5.3dBi
VSWR1.3
Input Power50W
Input Impedance50ohm
Technical Specifications
Antenna Type
Whip
Frequency Max
870MHz
Gain
5.3dBi
Input Power
50W
Frequency Min
840MHz
Antenna Mounting
N Connector
VSWR
1.3
Input Impedance
50ohm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85291095
US ECCN:5A991.g
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05