Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part NoRD2458-5-OTDR-NM
Order Code3014062
Product RangeTri-Band RD
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY183.250 (CNY207.0725) |
| 5+ | CNY175.430 (CNY198.2359) |
| 10+ | CNY167.600 (CNY189.388) |
| 50+ | CNY159.770 (CNY180.5401) |
| 100+ | CNY151.940 (CNY171.6922) |
Price for:Each
Minimum: 1
Multiple: 1
CNY183.25 (CNY207.07 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoRD2458-5-OTDR-NM
Order Code3014062
Product RangeTri-Band RD
Technical Datasheet
Antenna TypeWhip
Frequency Min5.725GHz
Frequency Max5.85GHz
Antenna MountingN Connector
Gain4dBi
VSWR2
Input Power10W
Input Impedance50ohm
Antenna PolarisationLinear Vertical
Product RangeTri-Band RD
SVHCTo Be Advised
Technical Specifications
Antenna Type
Whip
Frequency Max
5.85GHz
Gain
4dBi
Input Power
10W
Antenna Polarisation
Linear Vertical
SVHC
To Be Advised
Frequency Min
5.725GHz
Antenna Mounting
N Connector
VSWR
2
Input Impedance
50ohm
Product Range
Tri-Band RD
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85291095
US ECCN:5A991.g
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05