Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLAIRD
Manufacturer Part NoTYS252010L3R3M-10
Order Code2292493
Product RangeTYS252010L Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 32 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY8.760 (CNY9.8988) |
| 250+ | CNY4.350 (CNY4.9155) |
| 1000+ | CNY2.380 (CNY2.6894) |
| 5000+ | CNY2.200 (CNY2.486) |
| 10000+ | CNY1.940 (CNY2.1922) |
| 20000+ | CNY1.910 (CNY2.1583) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
CNY87.60 (CNY98.99 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAIRD
Manufacturer Part NoTYS252010L3R3M-10
Order Code2292493
Product RangeTYS252010L Series
Technical Datasheet
Inductance3.3µH
RMS Current (Irms)900mA
Inductor ConstructionShielded
Saturation Current (Isat)1.3A
Product RangeTYS252010L Series
DC Resistance Max0.328ohm
Inductance Tolerance± 20%
Product Length2.5mm
Product Width2mm
Product Height1mm
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Inductance
3.3µH
Inductor Construction
Shielded
Product Range
TYS252010L Series
Inductance Tolerance
± 20%
Product Width
2mm
SVHC
No SVHC (07-Nov-2024)
RMS Current (Irms)
900mA
Saturation Current (Isat)
1.3A
DC Resistance Max
0.328ohm
Product Length
2.5mm
Product Height
1mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.019