Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLAIRD
Manufacturer Part NoTYS30151R0N-10
Order Code2292507
Product RangeTYS3015 Series
Your Part Number
Technical Datasheet
2,335 In Stock
Need more?
2335 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY2.270 (CNY2.5651) |
| 100+ | CNY1.870 (CNY2.1131) |
| 500+ | CNY1.660 (CNY1.8758) |
| 2500+ | CNY1.450 (CNY1.6385) |
| 5000+ | CNY1.320 (CNY1.4916) |
| 10000+ | CNY1.260 (CNY1.4238) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
CNY22.70 (CNY25.65 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAIRD
Manufacturer Part NoTYS30151R0N-10
Order Code2292507
Product RangeTYS3015 Series
Technical Datasheet
Inductance1µH
RMS Current (Irms)2.35A
Inductor ConstructionShielded
Saturation Current (Isat)2.32A
Product RangeTYS3015 Series
Inductor Case / Package-
DC Resistance Max0.035ohm
Inductance Tolerance± 30%
Product Length3mm
Product Width3mm
Product Height1.5mm
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Inductance
1µH
Inductor Construction
Shielded
Product Range
TYS3015 Series
DC Resistance Max
0.035ohm
Product Length
3mm
Product Height
1.5mm
RMS Current (Irms)
2.35A
Saturation Current (Isat)
2.32A
Inductor Case / Package
-
Inductance Tolerance
± 30%
Product Width
3mm
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0489