Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLAIRD
Manufacturer Part NoTYS6045101M-10
Order Code2292538
Product RangeTYS6045 Series
Your Part Number
Technical Datasheet
3,501 In Stock
Need more?
3501 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY2.570 (CNY2.9041) |
| 100+ | CNY2.130 (CNY2.4069) |
| 500+ | CNY1.860 (CNY2.1018) |
| 1000+ | CNY1.690 (CNY1.9097) |
| 3000+ | CNY1.530 (CNY1.7289) |
| 6000+ | CNY1.500 (CNY1.695) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
CNY25.70 (CNY29.04 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAIRD
Manufacturer Part NoTYS6045101M-10
Order Code2292538
Product RangeTYS6045 Series
Technical Datasheet
Inductance100µH
RMS Current (Irms)800mA
Inductor ConstructionShielded
Saturation Current (Isat)950mA
Product RangeTYS6045 Series
Inductor Case / Package-
DC Resistance Max0.433ohm
Inductance Tolerance± 20%
Product Length6mm
Product Width6mm
Product Height4.5mm
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Inductance
100µH
Inductor Construction
Shielded
Product Range
TYS6045 Series
DC Resistance Max
0.433ohm
Product Length
6mm
Product Height
4.5mm
RMS Current (Irms)
800mA
Saturation Current (Isat)
950mA
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6mm
SVHC
No SVHC (07-Nov-2024)
Technical Docs (2)
Alternatives for TYS6045101M-10
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.554