Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3,309.620 (CNY3,739.8706) |
Product Information
Product Overview
The 15604 is a 4-core ÖLFLEX® 150 CY QUATTRO Screened Cable applicable in areas with increased demands to chemical resistance and flame retardance. The UL/CSA AWM approval allows common installation with other cables, which are also carrying an operating voltage up to 600V. It is suitable for fixed installation under medium mechanical load conditions as well as for flexing application at free, non-continuously recurring movement without tensile load or compulsory guidance. The screen braiding is made of tinned copper wires and has a PVC inner sheath.
- CPR: Not Yet Qualified
- <gt/>20GΩ x cm Insulation resistance
- Black cores with white numbers core identification
Applications
Industrial, Logistics
Technical Specifications
Screened
19AWG
164ft
Grey
Copper
9.6mm
OLFLEX 150 CY Series
4Core
0.75mm²
50m
4 x 0.75mm²
PVC
600V
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for 0015604
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate