Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLAPP
Manufacturer Part No0028208.
Order Code1204313
Product RangeUNITRONIC LiYY Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerLAPP
Manufacturer Part No0028208.
Order Code1204313
Product RangeUNITRONIC LiYY Series
Technical Datasheet
Cable ShieldingUnscreened
No. of Cores8Core
Wire Gauge26AWG
Conductor Area CSA0.14mm²
Reel Length (Imperial)164ft
Reel Length (Metric)50m
Jacket ColourGrey
No. of Max Strands x Strand Size18 x 0.1mm
Conductor MaterialCopper
Jacket MaterialPVC
External Diameter4.9mm
Voltage Rating350V
Product RangeUNITRONIC LiYY Series
Product Overview
The 0028208 is a 50m 8-core unshielded Data Transmission Cable with fine wire strands of bare copper wires, grey PVC jacket and 26AWG wire. The UNITRONIC® LiYY data transmission cable with colour code according to DIN 47100. Space-saving installation due to small cable diameters, multifunctional application possibilities. Despite the large number of cores, LiYY data cables have small outer diameters.
- CPR: Eca
- Fine-wire/multi-wire (0.34mm²) strand made of bare copper wires
- PVC core insulation
- PVC outer sheath
- Pebble grey (RAL 7032) outer sheath
- Flame-retardant according to IEC 60332-1-2
- Classic for multi-functional use
Applications
Automation & Process Control, Computers & Computer Peripherals, Commercial, Industrial
Technical Specifications
Cable Shielding
Unscreened
Wire Gauge
26AWG
Reel Length (Imperial)
164ft
Jacket Colour
Grey
Conductor Material
Copper
External Diameter
4.9mm
Product Range
UNITRONIC LiYY Series
No. of Cores
8Core
Conductor Area CSA
0.14mm²
Reel Length (Metric)
50m
No. of Max Strands x Strand Size
18 x 0.1mm
Jacket Material
PVC
Voltage Rating
350V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.75