Product Information
Product Overview
The 0034502 is a 50m 2-core shielded Data Transmission Cable with fine wire strands of bare copper wires, grey PVC jacket and 22AWG wire. Screened data transmission cable with colour code according to DIN 47100. Overall braid minimises electrical interference, multifunctional application possibilities. The UNITRONIC® LiYCY is a screened data cable for low frequency applications. The shielded cable is designed for fixed installation and for conditional flexible use. It is used in dry and damp interiors but not appropriate for outside usage. The screen provides protection against electromagnetic interferences.
- CPR: Eca
- Fine-wire/multi-wire strand made of bare copper wires
- PVC core insulation
- Tinned-copper braiding
- PVC outer sheath
- Pebble grey (RAL 7032) outer sheath
- Small dimensions
- Flame-retardant according to IEC 60332-1-2
Applications
Computers & Computer Peripherals, Sensing & Instrumentation, Commercial, Industrial
Technical Specifications
Screened
22AWG
164ft
Grey
Copper
4.9mm
UNITRONIC LiYCY Series
2Core
0.34mm²
50m
7 x 0.643mm
PVC
350V
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Bulgaria
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate