Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLAPP
Manufacturer Part No4126006S
Order Code1204400
Product RangeLiY Series
Your Part Number
Technical Datasheet
20 In Stock
Need more?
20 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY457.140 (CNY516.5682) |
| 3+ | CNY447.890 (CNY506.1157) |
Price for:Reel of 1
Minimum: 1
Multiple: 1
CNY457.14 (CNY516.57 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAPP
Manufacturer Part No4126006S
Order Code1204400
Product RangeLiY Series
Technical Datasheet
Jacket MaterialPVC
Jacket ColourGreen
Wire Gauge24AWG
No. of Max Strands x Strand Size14 x 0.15mm
Reel Length (Imperial)820ft
Reel Length (Metric)250m
Operating Temperature Max70°C
Conductor Area CSA0.25mm²
Voltage Rating900V
Conductor MaterialCopper
External Diameter1.3mm
Approval Specification-
Product RangeLiY Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 4126006S is a 250m LiY green Hook-up Wire with copper conductor and PVC core insulation.
- CPR: Not Yet Qualified
- -30 to 70°C Fixed installation temperature range
Applications
Industrial, Communications & Networking
Technical Specifications
Jacket Material
PVC
Wire Gauge
24AWG
Reel Length (Imperial)
820ft
Operating Temperature Max
70°C
Voltage Rating
900V
External Diameter
1.3mm
Product Range
LiY Series
Jacket Colour
Green
No. of Max Strands x Strand Size
14 x 0.15mm
Reel Length (Metric)
250m
Conductor Area CSA
0.25mm²
Conductor Material
Copper
Approval Specification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1