Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLAPP
Manufacturer Part No4160401
Order Code1204263
Product RangeMULTI-STANDARD SC 2.1 Series
Technical Datasheet
169 In Stock
Need more?
67 Delivery in 3-4 Business Days(Shanghai stock)
102 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY867.210 (CNY979.9473) |
| 25+ | CNY852.060 (CNY962.8278) |
| 125+ | CNY835.020 (CNY943.5726) |
Price for:Reel of 1
Minimum: 1
Multiple: 1
CNY867.21 (CNY979.95 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLAPP
Manufacturer Part No4160401
Order Code1204263
Product RangeMULTI-STANDARD SC 2.1 Series
Technical Datasheet
Jacket MaterialPVC
Jacket ColourBlack
Wire Gauge16AWG
No. of Max Strands x Strand Size-
Reel Length (Imperial)328ft
Reel Length (Metric)100m
Operating Temperature Max70°C
Conductor Area CSA1.5mm²
Voltage Rating600V
Conductor MaterialTinned Copper
External Diameter3.1mm
Approval Specification-
Product RangeMULTI-STANDARD SC 2.1 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 4160401 is a 1.5mm² black Hook-up Wire with special PVC-based core insulation and tinned copper wires fine-wire strand. Suitable for factory wiring, field wiring, internal wiring of devices and control cabinet wiring.
- CPR: Not Yet Qualified
- Flame-retardant
- Oil-resistant
Applications
Industrial
Technical Specifications
Jacket Material
PVC
Wire Gauge
16AWG
Reel Length (Imperial)
328ft
Operating Temperature Max
70°C
Voltage Rating
600V
External Diameter
3.1mm
Product Range
MULTI-STANDARD SC 2.1 Series
Jacket Colour
Black
No. of Max Strands x Strand Size
-
Reel Length (Metric)
100m
Conductor Area CSA
1.5mm²
Conductor Material
Tinned Copper
Approval Specification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85446090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2