Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4,677.730 (CNY5,285.8349) |
Price for:Reel of 1
Minimum: 1
Multiple: 1
CNY4,677.73 (CNY5,285.83 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAPP
Manufacturer Part No4571101
Order Code1285895
Technical Datasheet
Jacket MaterialPVC
Jacket ColourTransparent
Wire Gauge6AWG
No. of Max Strands x Strand Size4200 x 0.07mm
Reel Length (Imperial)164ft
Reel Length (Metric)50m
Operating Temperature Max80°C
Conductor Area CSA16mm²
Voltage Rating-
Conductor MaterialCopper
External Diameter8.8mm
Approval Specification-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 4571101 is a 50m ESUY Earthing Cable has high flexible superfine copper wire rope with a braiding of bare electrolytic copper conductor and transparent PVC compound sheath. It is designed for grounding of usually current carrying parts in high voltage installations of rails during repair works. It is also used for grounding or potential compensation at machine parts and electronic data processing installation. The sheathing serves for mechanical protection of the conductor and of pollution.
- CPR: Not Yet Qualified
- -5 to 70°C Conductor temperature range
Applications
Industrial, Consumer Electronics
Technical Specifications
Jacket Material
PVC
Wire Gauge
6AWG
Reel Length (Imperial)
164ft
Operating Temperature Max
80°C
Voltage Rating
-
External Diameter
8.8mm
Product Range
-
Jacket Colour
Transparent
No. of Max Strands x Strand Size
4200 x 0.07mm
Reel Length (Metric)
50m
Conductor Area CSA
16mm²
Conductor Material
Copper
Approval Specification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):10.85