Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLAPP
Manufacturer Part No52003410
Order Code1179028
Product RangeSKINDICHT BL Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY9.160 (CNY10.3508) |
| 10+ | CNY8.010 (CNY9.0513) |
| 100+ | CNY7.720 (CNY8.7236) |
| 500+ | CNY7.570 (CNY8.5541) |
| 1000+ | CNY7.420 (CNY8.3846) |
| 2500+ | CNY7.260 (CNY8.2038) |
Price for:Each
Minimum: 1
Multiple: 1
CNY9.16 (CNY10.35 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAPP
Manufacturer Part No52003410
Order Code1179028
Product RangeSKINDICHT BL Series
Technical Datasheet
Thread SizePG13.5
External Diameter22mm
Product RangeSKINDICHT BL Series
Product Overview
The 52003410 is a SKINDICHT® BL Blanking Plug made of nickel-plated brass body and a NBR O-ring with PG13.5 connection thread, assembling with screwdriver. It is suitable for use with the cable glands.
- IP54 and IP68 Protection
- For closing pre-threaded holes
Applications
Industrial, Motor Drive & Control
Notes
Photographs are not to scale and do not represent detailed images of the respective products.
Technical Specifications
Thread Size
PG13.5
Product Range
SKINDICHT BL Series
External Diameter
22mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:74122000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008