Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLAPP
Manufacturer Part No52003490
Order Code1178918
Product RangeSKINDICHT SM Series
Your Part Number
Technical Datasheet
398 In Stock
700 more incoming. You can reserve stock now
398 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY5.600 (CNY6.328) |
| 100+ | CNY4.580 (CNY5.1754) |
| 500+ | CNY4.460 (CNY5.0398) |
| 1000+ | CNY4.350 (CNY4.9155) |
| 2500+ | CNY4.260 (CNY4.8138) |
| 5000+ | CNY4.180 (CNY4.7234) |
Price for:Each
Minimum: 10
Multiple: 10
CNY56.00 (CNY63.28 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAPP
Manufacturer Part No52003490
Order Code1178918
Product RangeSKINDICHT SM Series
Technical Datasheet
Thread SizePG7
MaterialBrass
Locknut PlatingNickel
Thickness2.8mm
Product RangeSKINDICHT SM Series
SVHCLead (14-Jun-2023)
Product Overview
The 52003490 is a Locknut made of brass with nickel plated finish. The SKINDICHT® SM locknut is available in PG7 thread size. It is required wherever PG connector must be fastened to a housing, but tapped holes cannot be provided.
Applications
Industrial
Technical Specifications
Thread Size
PG7
Locknut Plating
Nickel
Product Range
SKINDICHT SM Series
Material
Brass
Thickness
2.8mm
SVHC
Lead (14-Jun-2023)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:74072900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002