Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLAPP
Manufacturer Part No52005980
Order Code1179021
Product RangeSKINDICHT BLK Series
Your Part Number
106 In Stock
Need more?
106 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY3.620 (CNY4.0906) |
| 100+ | CNY2.890 (CNY3.2657) |
| 500+ | CNY2.830 (CNY3.1979) |
| 1000+ | CNY2.780 (CNY3.1414) |
| 2500+ | CNY2.720 (CNY3.0736) |
| 5000+ | CNY2.660 (CNY3.0058) |
Price for:Each
Minimum: 10
Multiple: 10
CNY36.20 (CNY40.91 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAPP
Manufacturer Part No52005980
Order Code1179021
Product RangeSKINDICHT BLK Series
Technical Datasheet
Plug MaterialPS (Polystyrene)
Thread SizePG16
External Diameter27mm
Product RangeSKINDICHT BLK Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 52005980 is a light-gray Hole/Blind Plug made of polystyrene, used wherever thread openings must be closed. It features PG 16 connection thread for closing pre-threaded holes. The SKINDICHT® BLK-GL offers high stability due to glass fiber reinforcement.
Applications
Industrial
Technical Specifications
Plug Material
PS (Polystyrene)
External Diameter
27mm
SVHC
No SVHC (25-Jun-2025)
Thread Size
PG16
Product Range
SKINDICHT BLK Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
