Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLAPP
Manufacturer Part No52015700
Order Code3034719
Product RangeSKINTOP MS Series
Your Part Number
Technical Datasheet
1,266 In Stock
100 more incoming. You can reserve stock now
1266 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY20.330 (CNY22.9729) |
| 10+ | CNY20.250 (CNY22.8825) |
| 100+ | CNY20.170 (CNY22.7921) |
| 250+ | CNY20.090 (CNY22.7017) |
| 500+ | CNY20.000 (CNY22.600) |
| 1000+ | CNY19.600 (CNY22.148) |
Price for:Each
Minimum: 1
Multiple: 1
CNY20.33 (CNY22.97 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAPP
Manufacturer Part No52015700
Order Code3034719
Product RangeSKINTOP MS Series
Technical Datasheet
Thread SizePG7
Cable Diameter Min2mm
Cable Diameter Max6.5mm
Cable Gland MaterialBrass
Gland ColourMetallic - Nickel Finish
IP / NEMA RatingIP68
Product RangeSKINTOP MS Series
SVHCLead (14-Jun-2023)
Product Overview
The 52015700 from Lapp is a Skintop® MS PG7 silver Cable Gland made of nickel plated brass wit a, polyamide insert, CR (neoprene) sealing ring and NBR (Perbunan) O-ring. It has a permanently locked plastic clamp for protection against distortion. Suitable for areas where mechanical and chemical stability are critical.
- Offers maximum reliability and optimum strain
- Nickel-plated brass body and cap nut
- Firmly locked polyamide clamp cage
- Sealing ring and O-ring are ozone and UV-resistant
- Connecting thread PG7 acc. to DIN 40430
- Protection class IP68 - 5 bar, test acc. to EN 60529
- Temperature range dynamic -25C to +100°C; statically -40C to +100°C
- CE compliant
- Skindicht® SM Counter Nut to be used; order separately
Applications
Test & Measurement, Automation & Process Control, Medical, Industrial, Manufacturing
Notes
SKINDICHT® SM Counter Nut to be used; order separately
Technical Specifications
Thread Size
PG7
Cable Diameter Max
6.5mm
Gland Colour
Metallic - Nickel Finish
Product Range
SKINTOP MS Series
Cable Diameter Min
2mm
Cable Gland Material
Brass
IP / NEMA Rating
IP68
SVHC
Lead (14-Jun-2023)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:74198090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011