Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLAPP
Manufacturer Part No52103060
Order Code1178940
Product RangeSKINDICHT SM-M Series
Your Part Number
Technical Datasheet
38 In Stock
100 more incoming. You can reserve stock now
38 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY22.750 (CNY25.7075) |
| 10+ | CNY19.520 (CNY22.0576) |
| 100+ | CNY18.650 (CNY21.0745) |
| 250+ | CNY17.860 (CNY20.1818) |
| 500+ | CNY17.650 (CNY19.9445) |
| 1000+ | CNY16.440 (CNY18.5772) |
Price for:Each
Minimum: 1
Multiple: 1
CNY22.75 (CNY25.71 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAPP
Manufacturer Part No52103060
Order Code1178940
Product RangeSKINDICHT SM-M Series
Technical Datasheet
Thread SizeM50 x 1.5
MaterialBrass
Locknut PlatingNickel
Thickness5mm
Product RangeSKINDICHT SM-M Series
SVHCLead (14-Jun-2023)
Product Overview
The 52103060 is a M-50 x 1.5 Locknut made of brass with nickel plated finish. Used when a gland has to be countered or in through-holes on thin-walled housings.
Applications
Industrial, Maintenance & Repair
Technical Specifications
Thread Size
M50 x 1.5
Locknut Plating
Nickel
Product Range
SKINDICHT SM-M Series
Material
Brass
Thickness
5mm
SVHC
Lead (14-Jun-2023)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:74153300
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0472