Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLAPP
Manufacturer Part No52103120
Order Code1179034
Product RangeSKINDICHT BL-M Series
Your Part Number
Technical Datasheet
1,302 In Stock
Need more?
1302 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY12.250 (CNY13.8425) |
| 10+ | CNY10.980 (CNY12.4074) |
| 100+ | CNY10.640 (CNY12.0232) |
| 500+ | CNY10.440 (CNY11.7972) |
| 1000+ | CNY10.230 (CNY11.5599) |
| 2500+ | CNY10.020 (CNY11.3226) |
Price for:Each
Minimum: 1
Multiple: 1
CNY12.25 (CNY13.84 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAPP
Manufacturer Part No52103120
Order Code1179034
Product RangeSKINDICHT BL-M Series
Technical Datasheet
Thread SizeM20
External Diameter22mm
Product RangeSKINDICHT BL-M Series
Product Overview
The 52103120 is a SKINDICHT® BL-M Blanking Plug made of brass with nickel plated finish, a male M20 thread and without O-ring. This plug for closing pre-threaded holes and assembling with screwdriver. Suitable for use with SKINDICHT cable gland.
- Corrosion-resistant
- Robust and reliability
- Temperature-resistant
- -60 to 200°C Temperature range
- IP54 Protection rating
Applications
Industrial, Motor Drive & Control
Technical Specifications
Thread Size
M20
Product Range
SKINDICHT BL-M Series
External Diameter
22mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008