Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLAPP
Manufacturer Part No52104311
Order Code1204222
Product RangeSKINDICHT MR-M Series
Technical Datasheet
160 In Stock
Need more?
160 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY21.030 (CNY23.7639) |
| 10+ | CNY18.400 (CNY20.792) |
| 100+ | CNY15.240 (CNY17.2212) |
| 500+ | CNY14.940 (CNY16.8822) |
| 1000+ | CNY14.640 (CNY16.5432) |
| 2500+ | CNY14.330 (CNY16.1929) |
Price for:Each
Minimum: 1
Multiple: 1
CNY21.03 (CNY23.76 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLAPP
Manufacturer Part No52104311
Order Code1204222
Product RangeSKINDICHT MR-M Series
Technical Datasheet
Conduit Component TypeReducer
Converts FromM20 x 1.5 Male
Converts ToM12 x 1.5 Female
Conduit MaterialBrass
For Use WithLapp Kabel SKINDICHT Cable Glands
Product RangeSKINDICHT MR-M Series
Product Overview
The 52104311 is a SKINDICHT® silver MR-M M20 x 1.5 Male/M12 x 1.5 Female Adaptor made of nickel-plated brass. The SKINDICHT® MR-M reducers enable the use of cable glands which outer thread is bigger than the already existing thread borings on machines, devices and housings. Suitable for use with SKINDICHT® cable glands.
- -60 to 200°C Temperature range
Applications
Industrial
Technical Specifications
Conduit Component Type
Reducer
Converts To
M12 x 1.5 Female
For Use With
Lapp Kabel SKINDICHT Cable Glands
Converts From
M20 x 1.5 Male
Conduit Material
Brass
Product Range
SKINDICHT MR-M Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007409