Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLAPP
Manufacturer Part No52104473
Order Code1204215
Product RangeSKINDICHT KU-M Series
Technical Datasheet
7 In Stock
Need more?
7 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY15.160 (CNY17.1308) |
| 10+ | CNY12.130 (CNY13.7069) |
| 100+ | CNY11.290 (CNY12.7577) |
| 500+ | CNY10.710 (CNY12.1023) |
| 1000+ | CNY10.350 (CNY11.6955) |
| 2500+ | CNY10.030 (CNY11.3339) |
Price for:Each
Minimum: 1
Multiple: 1
CNY15.16 (CNY17.13 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLAPP
Manufacturer Part No52104473
Order Code1204215
Product RangeSKINDICHT KU-M Series
Technical Datasheet
Conduit Component TypeReducer
Converts FromM25 x 1.5 Male
Converts ToM16 x 1.5 Female
Conduit MaterialNylon (Polyamide)
For Use WithLapp Kabel SKINDICHT Cable Glands
Product RangeSKINDICHT KU-M Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 52104473 is a M25 x 1.5 male to M16 x 1.5 female SKINDICHT® KU-M Reducer enables the use of cable glands with smaller connection threads than the existing threaded holes. It is made of glass fibre reinforced polyamide.
- -40 to 100°C Temperature range
Applications
Industrial
Technical Specifications
Conduit Component Type
Reducer
Converts To
M16 x 1.5 Female
For Use With
Lapp Kabel SKINDICHT Cable Glands
SVHC
No SVHC (25-Jun-2025)
Converts From
M25 x 1.5 Male
Conduit Material
Nylon (Polyamide)
Product Range
SKINDICHT KU-M Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009