Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.740 (CNY9.8762) |
| 10+ | CNY7.750 (CNY8.7575) |
| 100+ | CNY7.230 (CNY8.1699) |
| 500+ | CNY6.710 (CNY7.5823) |
| 1000+ | CNY6.320 (CNY7.1416) |
| 2500+ | CNY6.200 (CNY7.006) |
Product Information
Product Overview
The SKINTOP STR series from Lapp Kable are cable glands constructed from tough polyamide and offer many advantages over conventional brass glands. They feature a reducing sealing ring for smaller cable diameters. They are now used in substantial volumes on panels, switches, control equipment and machine tool industry. SKINTOP STR series features a unique patented anti vibration lock. This prevents the cable from coming loose when subject to vibration in electric motors. Sealing to IP68 Bar 5, the Skintop offers a seal that is dust proof and water tight and used in wide variety of dry or wet industrial environments.
- Temperature range from -20°C to 80°C
- cULus, cURus, CSA, CE and TUV approved
- PG thread sizes
- With reducing sealing ring (for smaller cable diameters)
- For use with Skintop® GMP-GL Locknut - ordered separately
Applications
Industrial, Power Management
Technical Specifications
PG11
7mm
Silver Grey
SKINTOP STR Series
2mm
Nylon (Polyamide)
IP68
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate