Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLAPP
Manufacturer Part No1119303
Order Code1204064
Product RangeOLFLEX CLASSIC 110 Series
Your Part Number
Technical Datasheet
21 In Stock
4 more incoming. You can reserve stock now
5 Delivery in 3-4 Business Days(SG stock)
16 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY630.780 (CNY712.7814) |
Price for:Reel of 1
Minimum: 1
Multiple: 1
CNY630.78 (CNY712.78 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAPP
Manufacturer Part No1119303
Order Code1204064
Product RangeOLFLEX CLASSIC 110 Series
Technical Datasheet
Cable ShieldingUnscreened
No. of Cores3Core
Wire Gauge16AWG
Conductor Area CSA1.5mm²
Reel Length (Imperial)164ft
Reel Length (Metric)50m
Jacket ColourGrey
No. of Max Strands x Strand Size30 x 0.25mm
Conductor MaterialCopper
Jacket MaterialPVC
External Diameter6.7mm
Voltage Rating500V
Product RangeOLFLEX CLASSIC 110 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 1119303 is a VDE registered oil resistant Ölflex® Classic 110 PVC control cable for a wide range of applications; 300/500V, also for YSLY or YY. Ideal for fixed installation as well as occasional flexing at free, non-continuously recurring movement without tensile load.
- CPR: Eca
- Fine-wire strand made of bare copper wires
- PVC insulation
- Cores twisted in layers
- Grey PVC outer sheath
- Nominal voltage U0/U 300/500 V
- Test voltage 4000 V
- Temperature range Occasional flexing -15°C to +70°C; Fixed -40°C to +80°C
- VDE registered no. 7030; CE compliant
- Flame-retardant according IEC 60332-1-2
- Good chemical resistance
- Oil-resistant according to DIN EN 50290-2-22 (TM54)
Technical Specifications
Cable Shielding
Unscreened
Wire Gauge
16AWG
Reel Length (Imperial)
164ft
Jacket Colour
Grey
Conductor Material
Copper
External Diameter
6.7mm
Product Range
OLFLEX CLASSIC 110 Series
No. of Cores
3Core
Conductor Area CSA
1.5mm²
Reel Length (Metric)
50m
No. of Max Strands x Strand Size
30 x 0.25mm
Jacket Material
PVC
Voltage Rating
500V
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4.2