Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLAPP
Manufacturer Part No2170474
Order Code2918638
Product RangeEtherline Series
Your Part Number
Technical Datasheet
1 In Stock
Need more?
1 Next business day delivery available(Shanghai stock)
Available until stock is exhausted
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,149.000 (CNY2,428.370) |
Price for:Reel of 1
Minimum: 1
Multiple: 1
CNY2,149.00 (CNY2,428.37 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAPP
Manufacturer Part No2170474
Order Code2918638
Product RangeEtherline Series
Technical Datasheet
Cable ShieldingShielded
LAN CategoryCat7
Wire Gauge22AWG
Conductor Area CSA-
Reel Length (Imperial)100ft
Reel Length (Metric)30.5m
No. of Pairs4 Pair
Jacket ColourGreen
No. of Max Strands x Strand Size-
Voltage Rating100V
Jacket MaterialPVC
Conductor MaterialCopper
External Diameter8.7mm
Product RangeEtherline Series
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Cable Shielding
Shielded
Wire Gauge
22AWG
Reel Length (Imperial)
100ft
No. of Pairs
4 Pair
No. of Max Strands x Strand Size
-
Jacket Material
PVC
External Diameter
8.7mm
SVHC
No SVHC (14-Jun-2023)
LAN Category
Cat7
Conductor Area CSA
-
Reel Length (Metric)
30.5m
Jacket Colour
Green
Voltage Rating
100V
Conductor Material
Copper
Product Range
Etherline Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85444995
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):9.9792