Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLAPP
Manufacturer Part No2170615
Order Code1491541
Product RangeUNITRONIC LAN 1200 Series
Your Part Number
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerLAPP
Manufacturer Part No2170615
Order Code1491541
Product RangeUNITRONIC LAN 1200 Series
Technical Datasheet
Cable ShieldingScreened
LAN CategoryCat7a
Wire Gauge22AWG
Conductor Area CSA-
Reel Length (Imperial)-
Reel Length (Metric)-
No. of Pairs4 Pair
Jacket ColourYellow
No. of Max Strands x Strand Size-
Voltage Rating125V
Jacket MaterialLSZH
Conductor MaterialCopper
External Diameter8.7mm
Product RangeUNITRONIC LAN 1200 Series
SVHCNo SVHC (23-Jan-2024)
Product Overview
- CPR: Not Yet Qualified
- 114Ω/km Maximum DC resistance (DCR) (loop)
- 5GΩ/km Minimum insulation resistance
- 0.78c Nominal velocity of propagation
Applications
Communications & Networking
Technical Specifications
Cable Shielding
Screened
Wire Gauge
22AWG
Reel Length (Imperial)
-
No. of Pairs
4 Pair
No. of Max Strands x Strand Size
-
Jacket Material
LSZH
External Diameter
8.7mm
SVHC
No SVHC (23-Jan-2024)
LAN Category
Cat7a
Conductor Area CSA
-
Reel Length (Metric)
-
Jacket Colour
Yellow
Voltage Rating
125V
Conductor Material
Copper
Product Range
UNITRONIC LAN 1200 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.333