Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,716.590 (CNY3,069.7467) |
Product Information
Product Overview
EL-GFX-VAC2 is a dual-channel vaccine monitoring kit that pairs a USB data logger with two glycol bottle probes, enabling accurate temperature simulation for vaccine storage. Capable of storing over 250,000 readings, the device features a high-contrast display that shows minimum, maximum and most recent measurements, along with an on-screen graph for quick trend review. Three front-panel buttons allow users to start, stop and restart logging directly in the field, as well as navigate real-time summaries and mark events without needing to connect to a PC. The logger supports both battery operation and mains power via a USB adaptor, and its two input channels make it suitable for monitoring separate areas of a refrigerator or a refrigerator and freezer simultaneously. Audible and LED alarms alert users to temperature excursions, providing an immediate indication of potential cold-chain breaches. The EL-GFX-VAC2 meets and exceeds CDC requirements for vaccine monitoring.
- Measures temperature -40°C to +125°C (-40°F to +257°F) range at a resolution of 0.1°C (0.2°F)
- Stores over 250,000 readings
- Logging rates between 2 seconds and 1 hour
- On screen menu and graphing to start, stop, review and restart the logger in the field
- Triggered logging mode to start recording data once a user defined level is met
- High contrast, greyscale, backlit, graphic LCD screen to denote status and alarm levels
- User-programmable audible alarm thresholds with highly visible confidence/alarm LEDs
- EasyLog software available as a free download
- Operating temperature range from -10 to 40°C (14 to 104°F), 2X 1/2 AA 3.6V lithium battery life
- Dimension is 101mm x 48.5mm x 30.5mm (3.97" x 1.90" x 1.20")
Contents
EL-GFX-DTP-PROBE-G dual channel GFX vaccine monitoring kit, x2 BAT 3V6 1/2AA battery, USB A-MICRO B USB cable, EL-GFX WALL BRACKET magnetic mounting bracket, x2 EL-PROBE2-1.0M-TP standard thermistor probe.
Technical Specifications
Thermistor Probe
-
USB
EasyLog Series
2 Channel
250K Samples
LCD
No SVHC (07-Nov-2024)
Technical Docs (3)
Alternatives for EL-GFX-VAC2
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate