Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLASCAR
Manufacturer Part NoEL-SMS-2G-TP+
Order Code2822427
Product RangeEL-SMS Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,706.710 (CNY1,928.5823) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,706.71 (CNY1,928.58 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLASCAR
Manufacturer Part NoEL-SMS-2G-TP+
Order Code2822427
Product RangeEL-SMS Series
Technical Datasheet
Data Logger TypeTemperature Monitor
No. of Channels / Inputs1 Channel
Sensor / Measurement TypeTemperature
Maximum Samples-
Data InterfaceWiFi
Display TypeLED
Product RangeEL-SMS Series
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Data Logger Type
Temperature Monitor
Sensor / Measurement Type
Temperature
Data Interface
WiFi
Product Range
EL-SMS Series
No. of Channels / Inputs
1 Channel
Maximum Samples
-
Display Type
LED
SVHC
No SVHC (07-Nov-2024)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90251900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.278