Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,658.390 (CNY1,873.9807) |
Product Information
Product Overview
EL-WIFI-21CFR-TP is a Wi-Fi enabled thermistor probe data logger designed for secure, remote temperature monitoring. It measures temperatures from -40 to +125°C and wirelessly uploads readings to the 21CFR Cloud, removing the need to manually collect the device. If the Wi-Fi connection is lost, the logger stores data internally and automatically uploads it once the network is restored. When used with a 21CFR Cloud subscription, the system supports permission-based access, authority sign-off and full audit trails to meet 21 CFR Part 11 requirements. Users can view data, manage multiple sensors, check event logs and set up email alerts from any internet-enabled device. Typical uses include veterinary and animal welfare environments, food and temperature monitoring, Vaccine storage and blood storage. This product complies with BS EN 12830:2018.
- Thermistor probe temperature measurement range from -40 to +125°C
- Wirelessly stream and view data on the 21CFR cloud
- Easy sensor set up using free 21CFR Wi-Fi sensor software
- Configurable high and low alarms with indicator
Contents
Data logger, Wall bracket, EL-P-TP, USB A-micro B cable.
Notes
Lascar offers a traceable calibration certificate service on temperature data loggers.
Technical Specifications
Thermistor Probe
-
WiFi
EasyLog Series
1 Channel
-
-
No SVHC (07-Nov-2024)
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate