Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,970.910 (CNY3,357.1283) |
Product Information
Product Overview
EL-WiFi-21CFR-VAC is a 21CFR Wi-Fi vaccine monitoring kit. It allows remote vaccine monitoring and data collection over Wi-Fi network. Data is uploaded periodically using a standard Wi-Fi network without the need to physically collect and connect the unit to a PC. Data is streamed wirelessly over any compatible Wi-Fi network to be viewed on the 21CFR Cloud. The 21 CFR Part 11 regulations issued by US FDA give the criteria under which electronic records can be considered by the FDA as equivalent to paper records. If you need to meet these regulations or have enhanced data security requirements then you should choose one of our 21CFR loggers, otherwise our standard loggers will suffice. Used in conjunction with Lascar's 21CFR Part 11 software, the logger enjoys all of the core offerings of the original EasyLog software, but with additional 21CFR characteristics including user permissions, encrypted data which cannot be edited, full audit trail and electronic signatures for all activity.
- Can be installed as part of a 21CFR compliant system with additional controls
- Measurement range of probe supplied -40 to 60°C (-40 to 140°F) with 0.01°C (0.02°F) resolution
- User selectable between 10seconds and 12hours logging rate
- Configurable high and low alarms with indicator
- Easy sensor set-up using free PC software application
- Calibration certificate supplied at 2 and 8°C
- IP42(logger), IP67(probe tip ) rating
- Dimension is 82 x 70 x 23mm (3.22 x 2.75 x 0.91”)
- Operating temperature (module) range from -20 to +60°C (-4 to +140°F)
Contents
EL-WiFi-21CFR-VAC 21CFR remote Wi-Fi temperature sensor, EL-WIFI WALL BRACKET wall mounting bracket for EL-Wi-Fi sensors, EL-P-VAC external thermistor glycol probe, CABLE USB A-MICRO B USB type A to micro B, CAL-TEMP-UK temperature calibration certificate.
Technical Specifications
Thermistor Probe
-
WiFi
EasyLog Series
1 Channel
-
-
No SVHC (07-Nov-2024)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate